
1457995 | |
|---|---|
DigiKey Part Number | 1457995-ND |
Manufacturer | |
Manufacturer Product Number | 1457995 |
Description | CABLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,84000 $ | 45,84 $ |
| Unit Price without VAT: | 45,84000 $ |
|---|---|
| Unit Price with VAT: | 54,54960 $ |

