
1457979 | |
|---|---|
DigiKey Part Number | 1457979-ND |
Manufacturer | |
Manufacturer Product Number | 1457979 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1457979 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 60°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1027680 | Phoenix Contact | 0 | 277-1027680-ND | 12,81550 € | Parametric Equivalent |
| 1441749 | Phoenix Contact | 0 | 1441749-ND | 13,05700 € | Parametric Equivalent |
| 1551516 | Phoenix Contact | 3 | 1551516-ND | 13,99000 € | Parametric Equivalent |
| 1551859 | Phoenix Contact | 24 | 277-7348-ND | 11,78000 € | Parametric Equivalent |
| 1552308 | Phoenix Contact | 0 | 1552308-ND | 20,17650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,08000 € | 261,60 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,56520 € |






