
1457953 | |
|---|---|
DigiKey Part Number | 1457953-ND |
Manufacturer | |
Manufacturer Product Number | 1457953 |
Description | CONN PLUG MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1457953 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1441765 | Phoenix Contact | 56 | 1441765-ND | 15,84000 € | Parametric Equivalent |
| 1542745 | Phoenix Contact | 0 | 277-2685-ND | 17,64000 € | Parametric Equivalent |
| 1551833 | Phoenix Contact | 160 | 277-7621-ND | 17,02000 € | Parametric Equivalent |
| 1552311 | Phoenix Contact | 36 | 1552311-ND | 23,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,74850 € | 314,97 € |
| Unit Price without VAT: | 15,74850 € |
|---|---|
| Unit Price with VAT: | 18,74072 € |





