
1457827 | |
|---|---|
DigiKey Part Number | 1457827-ND |
Manufacturer | |
Manufacturer Product Number | 1457827 |
Description | CIRC CBL 8POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457827 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |


