5 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456307

DigiKey Part Number
1456307-ND
Manufacturer
Manufacturer Product Number
1456307
Description
CONN RCPT FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
1456307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
5
Current Rating (Amps)
9A
Shell Size - Insert
7/8"-5
Voltage Rating
300V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Termination
Screw
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Orientation
A
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6 and Polyurethane (PUR)
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,56000 €50,56 €
Manufacturers Standard Package
Unit Price without VAT:50,56000 €
Unit Price with VAT:60,16640 €