
1453326 | |
|---|---|
DigiKey Part Number | 1453326-ND |
Manufacturer | |
Manufacturer Product Number | 1453326 |
Description | CABLE 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | - | |
Cable Length | 600mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,68000 € | 47,68 € |
| Unit Price without VAT: | 47,68000 € |
|---|---|
| Unit Price with VAT: | 56,73920 € |

