Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1453203

DigiKey Part Number
277-13240-ND
Manufacturer
Manufacturer Product Number
1453203
Description
SENSOR ACTUATOR BOX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,33000 €59,33 €
Manufacturers Standard Package
Unit Price without VAT:59,33000 €
Unit Price with VAT:70,60270 €