
1452547 | |
|---|---|
DigiKey Part Number | 277-12282-ND |
Manufacturer | |
Manufacturer Product Number | 1452547 |
Description | SENSOR ACTUATOR BOX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,61000 € | 129,61 € |
| Unit Price without VAT: | 129,61000 € |
|---|---|
| Unit Price with VAT: | 154,23590 € |

