
1452003 | |
|---|---|
DigiKey Part Number | 277-1452003-ND |
Manufacturer | |
Manufacturer Product Number | 1452003 |
Description | CHARX T1HBI12-1AC80DC200-10M1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32.81' (10.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1452003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | 62196-2 (Type 1), 62196-3 (Type 1) | |
2nd Connector | Cable | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 32.81' (10.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Green-Yellow, Orange | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 80A | |
Operating Temperature | -40°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.437,98000 € | 1.437,98 € |
| Unit Price without VAT: | 1.437,98000 € |
|---|---|
| Unit Price with VAT: | 1.711,19620 € |

