27.89' (8.50m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1451984

DigiKey Part Number
277-1451984-ND
Manufacturer
Manufacturer Product Number
1451984
Description
CHARX T1HBI12-1AC80DC200-8 5M1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.89' (8.50m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1451984 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
5 Power, 2 Signal
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Bulk
Length
27.89' (8.50m)
Part Status
Active
Color
Green-Yellow, Orange
Style
Female Plug to Leads
Voltage Rating
30VAC, 250VAC
1st Connector
62196-2 (Type 1), 62196-3 (Type 1)
Current Rating (Amps)
2A, 80A
2nd Connector
Cable
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.236,86000 €1.236,86 €
Manufacturers Standard Package
Unit Price without VAT:1.236,86000 €
Unit Price with VAT:1.471,86340 €