
1444047 | |
|---|---|
DigiKey Part Number | 1444047-ND |
Manufacturer | |
Manufacturer Product Number | 1444047 |
Description | CIRCULAR METRIC CONNECTORS SACC- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Seal M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25650 € | 125,65 € |
| Unit Price without VAT: | 1,25650 € |
|---|---|
| Unit Price with VAT: | 1,49524 € |

