


1440944 | |
|---|---|
DigiKey Part Number | 277-1440944-ND |
Manufacturer | |
Manufacturer Product Number | 1440944 |
Description | 4-POS. CONTACT CARRIER WITH SPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1440944 Models |
Category | Fastening Type Push-Pull |
Manufacturer Phoenix Contact | Orientation Keyed |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Insert | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 4 | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Size - Insert M12-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,52000 € | 25,20 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

