
1440151 | |
|---|---|
DigiKey Part Number | 277-13197-ND |
Manufacturer | |
Manufacturer Product Number | 1440151 |
Description | CONN FIXING NUT M12 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Fixing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1440151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut, Fixing | |
For Use With/Related Products | M12 Panel Mount Connector | |
Shell Size - Insert | M12 | |
Material | Copper Alloy | |
Features | Fine Toothing | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

