4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1439997

DigiKey Part Number
1439997-ND
Manufacturer
Manufacturer Product Number
1439997
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1439997 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Metal
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 HB
Number of Positions
4
Features
Board Guide
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
250V
Termination
Solder
Operating Temperature
-25°C ~ 85°C
Fastening Type
Push-Twist
Insert Material
Polyphthalamide (PPA)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6011,00917 €660,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,00917 €
Unit Price with VAT:13,10091 €