
1439971 | |
|---|---|
DigiKey Part Number | 1439971-ND |
Manufacturer | |
Manufacturer Product Number | 1439971 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Metal |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-4 | Features Board Guide |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Insert Material Polyphthalamide (PPA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,68033 € | 580,82 € |
| Unit Price without VAT: | 9,68033 € |
|---|---|
| Unit Price with VAT: | 11,51959 € |

