
1439751 | |
|---|---|
DigiKey Part Number | 1439751-ND |
Manufacturer | |
Manufacturer Product Number | 1439751 |
Description | CONN SEALING COVER M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | M12 Plugs | |
Shell Size - Insert | M12 | |
Material | - | |
Features | Dust Tight, Waterproof | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



