80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1439174

DigiKey Part Number
277-1439174TR-ND - Tape & Reel (TR)
277-1439174CT-ND - Cut Tape (CT)
277-1439174DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1439174
Description
CONN FML HDR 6.35MM 80POS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1439174 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
8mm, 11mm, 12mm
Height Above Board
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,62000 €6,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,40586 €2.702,93 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,87780 €