New Product
4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438185

DigiKey Part Number
277-1438185-ND
Manufacturer
Manufacturer Product Number
1438185
Description
1438185
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Angled
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
D
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
48VAC, 60VDC
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
Copper Tin
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,41000 €36,41 €
1030,95000 €309,50 €
2529,01240 €725,31 €
5027,62840 €1.381,42 €
10026,31100 €2.631,10 €
25024,66604 €6.166,51 €
Manufacturers Standard Package
Unit Price without VAT:36,41000 €
Unit Price with VAT:43,32790 €