
1437889 | |
|---|---|
DigiKey Part Number | 1437889-ND |
Manufacturer | |
Manufacturer Product Number | 1437889 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1437889 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M12 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

