
1437216 | |
|---|---|
DigiKey Part Number | 1437216-ND |
Manufacturer | |
Manufacturer Product Number | 1437216 |
Description | CIRC CBL 5POS RCPT TO PLUG 0.43' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 0.43' (130.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug |
Manufacturer Phoenix Contact | 2nd Connector Gender Female Sockets |
Packaging Bulk | 2nd Connector Number of Positions 5 |
Part Status Active | 2nd Connector Number of Positions Loaded All |
1st Connector Type Receptacle | 2nd Connector Shell Size - Insert M12 |
1st Connector Gender Male Pins | 2nd Connector Orientation B |
1st Connector Number of Positions 5 | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions Loaded All | Length 0.43' (130.00mm) |
1st Connector Shell Size - Insert M12 | Assembly Configuration Standard |
1st Connector Orientation B | Cable Type Round |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,63220 € | 1.931,61 € |
| Unit Price without VAT: | 38,63220 € |
|---|---|
| Unit Price with VAT: | 45,97232 € |

