
1436770 | |
|---|---|
DigiKey Part Number | 277-8331-ND |
Manufacturer | |
Manufacturer Product Number | 1436770 |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1436770 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,32000 € | 36,32 € |
| Unit Price without VAT: | 36,32000 € |
|---|---|
| Unit Price with VAT: | 43,22080 € |

