
1436767 | |
|---|---|
DigiKey Part Number | 1436767-ND |
Manufacturer | |
Manufacturer Product Number | 1436767 |
Description | CONN RCPT FMALE 4P SPRING-CAGE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Spring-Cage |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 48VAC, 60VDC |
Termination Spring-Cage | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 85°C |
Orientation D | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Tin |
Shell Material Zinc Die Cast | Insert Material Thermoplastic Polyurethane (TPU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424685 | Phoenix Contact | 2 | 277-18686-ND | 28,43000 € | Direct |


