
1436602 | |
|---|---|
DigiKey Part Number | 277-13178-ND |
Manufacturer | |
Manufacturer Product Number | 1436602 |
Description | CONN PLUG MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1436602 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Features Board Guide, Board Lock |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |

