
1436440 | |
|---|---|
DigiKey Part Number | 277-8327-ND |
Manufacturer | |
Manufacturer Product Number | 1436440 |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1436440 Models |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1436408 | Phoenix Contact | 0 | 1436408-ND | 18,21700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |


