
1434965 | |
|---|---|
DigiKey Part Number | 1434965-ND |
Manufacturer | |
Manufacturer Product Number | 1434965 |
Description | SAC-3P-MS/0,5-PUR/A-1L-V3/4SCO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,15360 € | 653,84 € |
| Unit Price without VAT: | 26,15360 € |
|---|---|
| Unit Price with VAT: | 31,12278 € |

