
1434895 | |
|---|---|
DigiKey Part Number | 1434895-ND |
Manufacturer | |
Manufacturer Product Number | 1434895 |
Description | CBL 3POS M12 PLUG-VALVE PLUG .6M |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 600mm |


