
1434701 | |
|---|---|
DigiKey Part Number | 1434701-ND |
Manufacturer | |
Manufacturer Product Number | 1434701 |
Description | CONN TERMINATOR 7/8"-5 BLK/SILVR |
Customer Reference | |
Detailed Description | Connector Terminator 7/8"-5 Black, Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1434701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Terminator | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 7/8"-5 | |
Material | Zinc Die Cast | |
Features | Resistor | |
Color | Black, Silver |

