
1432527 | |
|---|---|
DigiKey Part Number | 277-1432527-ND |
Manufacturer | |
Manufacturer Product Number | 1432527 |
Description | DC CHARGING CABLE CCS TYPE 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.00' (5.79m) Power Cord Black IEC 62196-3 (Type 1) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1432527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-3 (Type 1) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 1 AWG, 3 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 19.00' (5.79m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 1kVDC | |
Current Rating (Amps) | 2A, 125A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,20000 € | 355,20 € |
| Unit Price without VAT: | 355,20000 € |
|---|---|
| Unit Price with VAT: | 422,68800 € |



