
1432415 | |
|---|---|
DigiKey Part Number | 1432415-ND |
Manufacturer | |
Manufacturer Product Number | 1432415 |
Description | CBL RIBN 2COND FLAT BLACK 328.1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 2 Conductors Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 328.1' (100.00m) | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Voltage | 48 V | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,44760 € | 544,76 € |
| Unit Price without VAT: | 5,44760 € |
|---|---|
| Unit Price with VAT: | 6,48264 € |

