2 Conductor Multi-Conductor Cable Yellow 16 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1432402

DigiKey Part Number
277-8322-ND
Manufacturer
Manufacturer Product Number
1432402
Description
CABLE 2COND 16AWG YELLOW 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 16 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
32 V
Number of Conductors
2
Operating Temperature
-40°C ~ 85°C
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1649,29000 €649,29 €
Manufacturers Standard Package
Unit Price without VAT:649,29000 €
Unit Price with VAT:772,65510 €