New Product
1432401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1432401

DigiKey Part Number
277-1432401-ND
Manufacturer
Manufacturer Product Number
1432401
Description
DC CHARGING CABLE CCS TYPE 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.00' (6.71m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1432401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
1 AWG, 3 AWG, 18 AWG
Shielding
Unshielded
Length
22.00' (6.71m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 1kVDC
Current Rating (Amps)
2A, 125A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1370,31000 €370,31 €
Manufacturers Standard Package
Unit Price without VAT:370,31000 €
Unit Price with VAT:440,66890 €