
1431241 | |
|---|---|
DigiKey Part Number | 1431241-ND |
Manufacturer | |
Manufacturer Product Number | 1431241 |
Description | CIRC CBL 4POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Orange |
1st Connector Number of Positions Loaded 3 | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,69000 € | 114,69 € |
| Unit Price without VAT: | 114,69000 € |
|---|---|
| Unit Price with VAT: | 136,48110 € |

