5 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Screw
1430420
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1430420

DigiKey Part Number
277-13142-ND
Manufacturer
Manufacturer Product Number
1430420
Description
CONN RCPT FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
1430420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
48VAC, 60VDC
Termination
Screw
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
B
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Zinc
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,53000 €35,53 €
Manufacturers Standard Package
Unit Price without VAT:35,53000 €
Unit Price with VAT:42,28070 €