
1429434 | |
|---|---|
DigiKey Part Number | 277-1429434-ND |
Manufacturer | |
Manufacturer Product Number | 1429434 |
Description | TERM BLK 4POS YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Yellow Middle 10.3mm |
EDA/CAD Models | 1429434 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 800 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Middle | Housing Color Yellow |
Mounting Type Direct Mount | Length 1.075" (27.30mm) |
Number of Positions 4 | Height (Max) 1.417" (36.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,46480 € | 123,24 € |
| Unit Price without VAT: | 2,46480 € |
|---|---|
| Unit Price with VAT: | 2,93311 € |

