
1428287 | |
|---|---|
DigiKey Part Number | 277-1428287-ND |
Manufacturer | |
Manufacturer Product Number | 1428287 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Clamping Yoke (Tension Sleeve) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Voltage - IEC 320 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,20700 € | 210,35 € |
| Unit Price without VAT: | 4,20700 € |
|---|---|
| Unit Price with VAT: | 5,00633 € |

