
1425628 | |
|---|---|
DigiKey Part Number | 277-1425628-ND |
Manufacturer | |
Manufacturer Product Number | 1425628 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1425628 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Polyphenylene Ether, Modified (mPPE) |
1st Connector Number of Positions 5 (4 Power + FE) | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation L | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

