
1425600 | |
|---|---|
DigiKey Part Number | 277-1425600TR-ND - Tape & Reel (TR) 277-1425600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1425600 |
Description | CONN CIRC INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + FE) Position Circular Connector Insert, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1425600 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 5 (4 Power + FE) | Voltage Rating 63V |
Shell Size - Insert M12-5 | Operating Temperature -25°C ~ 105°C |
Mounting Type Through Hole | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA4T), Nylon 4/T |
Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,93583 € | 596,15 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

