
1425042 | |
|---|---|
DigiKey Part Number | 277-1425042-ND |
Manufacturer | |
Manufacturer Product Number | 1425042 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1425042 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation L |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation L | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,60000 € | 59,60 € |
| 10 | 43,63400 € | 436,34 € |
| Unit Price without VAT: | 59,60000 € |
|---|---|
| Unit Price with VAT: | 70,92400 € |



