
1425029 | |
|---|---|
DigiKey Part Number | 277-1425029-ND |
Manufacturer | |
Manufacturer Product Number | 1425029 |
Description | CBL 4POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1425029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,77000 $ | 46,77 $ |
| 10 | 39,75500 $ | 397,55 $ |
| 25 | 37,26720 $ | 931,68 $ |
| 50 | 35,48940 $ | 1.774,47 $ |
| 100 | 33,79730 $ | 3.379,73 $ |
| 250 | 31,68440 $ | 7.921,10 $ |
| Unit Price without VAT: | 46,77000 $ |
|---|---|
| Unit Price with VAT: | 55,65630 $ |

