
1425017 | |
|---|---|
DigiKey Part Number | 277-1425017-ND |
Manufacturer | |
Manufacturer Product Number | 1425017 |
Description | CIRC CBL 5POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1425017 Models |
Category | 2nd Connector Number of Positions 5 (4 Power + FE) |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation L |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.98' (300.00mm) |
1st Connector Number of Positions 5 (4 Power + FE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation L | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1425009 | Phoenix Contact | 2 | 277-1425009-ND | 62,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 € | 61,73 € |
| 10 | 45,18500 € | 451,85 € |
| Unit Price without VAT: | 61,73000 € |
|---|---|
| Unit Price with VAT: | 73,45870 € |


