
1425006 | |
|---|---|
DigiKey Part Number | 1425006-ND |
Manufacturer | |
Manufacturer Product Number | 1425006 |
Description | HEAVYCON MALE INSERT, D7 SERIES, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 7+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size D7 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 42V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type CK 1.6-ED |
Connector Type Insert | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

