
1424851 | |
|---|---|
DigiKey Part Number | 277-1424851-ND |
Manufacturer | |
Manufacturer Product Number | 1424851 |
Description | SLEEVE HOUSING B48 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 B48 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424851 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.232" H (132.00mm x 90.00mm x 107.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Salt Water Resistant |
Connector Type Hood | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Top Entry | Housing Material Aluminum, Die Cast |
Size B48 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,47000 € | 70,47 € |
| Unit Price without VAT: | 70,47000 € |
|---|---|
| Unit Price with VAT: | 83,85930 € |

