
1424849 | |
|---|---|
DigiKey Part Number | 277-1424849-ND |
Manufacturer | |
Manufacturer Product Number | 1424849 |
Description | BASE BOX MOUNT B32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424849 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M40 |
Series | Size / Dimension 4.921" L x 3.701" W x 3.543" H (125.00mm x 94.00mm x 90.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through, Salt Water Resistant |
Connector Type Base - Box Mount | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size B32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,51000 € | 45,51 € |
| Unit Price without VAT: | 45,51000 € |
|---|---|
| Unit Price with VAT: | 54,15690 € |

