
1424844 | |
|---|---|
DigiKey Part Number | 277-1424844-ND |
Manufacturer | |
Manufacturer Product Number | 1424844 |
Description | HC-STA-B32-CHWD-1TTM50-ELC-AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424844 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Size / Dimension 3.701" L x 3.236" W x 3.701" H (94.00mm x 82.20mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Size B32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,57000 € | 72,57 € |
| Unit Price without VAT: | 72,57000 € |
|---|---|
| Unit Price with VAT: | 86,35830 € |

