
1424839 | |
|---|---|
DigiKey Part Number | 277-1424839-ND |
Manufacturer | |
Manufacturer Product Number | 1424839 |
Description | COUJPLING HOUSING B32 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424839 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | B32 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 3.929" H (94.00mm x 82.50mm x 99.80mm) | |
Housing Color | Gray | |
Features | Cable to Cable, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,44000 € | 60,44 € |
| Unit Price without VAT: | 60,44000 € |
|---|---|
| Unit Price with VAT: | 71,92360 € |

