


1424681 | |
|---|---|
DigiKey Part Number | 277-18682-ND |
Manufacturer | |
Manufacturer Product Number | 1424681 |
Description | CONN RCPT FMALE 2P SPRING-CAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Spring-Cage |
Datasheet | Datasheet |
EDA/CAD Models | 1424681 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 4A |
Shell Size - Insert M12-2 | Voltage Rating 48VAC, 60VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Spring-Cage | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Twist | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation B | Contact Material Copper Tin |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Die Cast | Applications Automation |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,55000 € | 25,55 € |
| Unit Price without VAT: | 25,55000 € |
|---|---|
| Unit Price with VAT: | 30,40450 € |

