
1424638 | |
|---|---|
DigiKey Part Number | 1424638-ND |
Manufacturer | |
Manufacturer Product Number | 1424638 |
Description | SLEEVE HOUSING D7, WITH HEXAGONA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 D7 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 1.795" L x 1.283" W x 2.165" H (45.60mm x 32.60mm x 55.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Zinc, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size D7 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 30,07130 € |

