Cable Gland Stainless Steel M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424543

DigiKey Part Number
1424543-ND
Manufacturer
Manufacturer Product Number
1424543
Description
CABLE GLAND 6-12MM M20 S STEEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M20x1.5 Silver
Datasheet
 Datasheet
EDA/CAD Models
1424543 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,38000 €30,38 €
Manufacturers Standard Package
Unit Price without VAT:30,38000 €
Unit Price with VAT:36,15220 €