
1424540 | |
|---|---|
DigiKey Part Number | 1424540-ND |
Manufacturer | |
Manufacturer Product Number | 1424540 |
Description | CABLE GLAND 6-11MM M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1424540 Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes Gasket, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.433" (11.00mm) | Base Product Number |
Thread Size M20x1.5 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |

