
1424531 | |
|---|---|
DigiKey Part Number | 1424531-ND |
Manufacturer | |
Manufacturer Product Number | 1424531 |
Description | CABLE GLAND 37-53MM M63 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1424531 Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 1.457" (37.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 2.087" (53.00mm) | Base Product Number |
Thread Size M63x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,68000 € | 87,68 € |
| Unit Price without VAT: | 87,68000 € |
|---|---|
| Unit Price with VAT: | 104,33920 € |


